AC or DC DIN Rail Power Supply 1 Output 24 ~ 28V 20A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

781095-01

DigiKey Part Number
2770-781095-01-ND
Manufacturer
Manufacturer Product Number
781095-01
Description
AC/DC DIN RAIL SUP 24-28V 480W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24 ~ 28V 20A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
20A
Manufacturer
NI
Power (Watts)
480W
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
92.4%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C
Number of Outputs
1
Features
Adjustable Output, PFC
AC Voltage - Input
85 ~ 276 VAC
Size / Dimension
4.61" L x 3.23" W x 4.88" H (117.0mm x 82.0mm x 124.0mm)
DC Voltage - Input (Min)
88V
Approval Agency
cURus, UL
DC Voltage - Input (Max)
375V
Standard Number
60950-1
Voltage - Output 1
24 ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
789819-01NI22770-789819-01-ND26 090,64000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
127 818,36000 Kč27 818,36 Kč
Manufacturers Standard Package
Unit Price without VAT:27 818,36000 Kč
Unit Price with VAT:33 660,21560 Kč