



M710-KIT | |
|---|---|
DigiKey Part Number | 2267-M710-KIT-ND |
Manufacturer | |
Manufacturer Product Number | M710-KIT |
Description | M710 LABEL PRINTER KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 300 dpi, Cutter, PC, Print Speed 3"/s, Print Width 0.812", USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Cutter, PC, Print Speed 3"/s, Print Width 0.812", USB | |
Includes | AC Adapter, Rechargeable Battery, Battery Charger, Hard Case, Ribbon, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 578,04000 Kč | 20 578,04 Kč |
| Unit Price without VAT: | 20 578,04000 Kč |
|---|---|
| Unit Price with VAT: | 24 899,42840 Kč |











