White Heat Shrinkable Label 1.75" W x 0.44" H (44.5mm x 11.2mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Heat Shrinkable Label 1.75" W x 0.44" H (44.5mm x 11.2mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm)
M7-187-1-342
M7-500-175-7641

M7-250-175-342

DigiKey Part Number
2267-M7-250-175-342-ND
Manufacturer
Manufacturer Product Number
M7-250-175-342
Description
SLEEVE 0.25 DIA WT 1.75 RL/100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.75" W x 0.44" H (44.5mm x 11.2mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.75" W x 0.44" H (44.5mm x 11.2mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm)
Color
White
Material
Polyolefin
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 729,53000 Kč2 729,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 729,53000 Kč
Unit Price with VAT:3 302,73130 Kč