



M7-375-175-342 | |
|---|---|
DigiKey Part Number | 2267-M7-375-175-342-ND |
Manufacturer | |
Manufacturer Product Number | M7-375-175-342 |
Description | SLEEVE .375DIA WT 1.75" RL/100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.75" W x 0.65" H (44.5mm x 16.4mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.75" W x 0.65" H (44.5mm x 16.4mm); Cable O.D. 0.13" ~ 0.32" (3.2mm ~ 8.1mm) | |
Color | Yellow | |
Material | Polyolefin | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 031,41000 Kč | 4 031,41 Kč |
| Unit Price without VAT: | 4 031,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 878,00610 Kč |


