



M7-R6000 | |
|---|---|
DigiKey Part Number | 2267-M7-R6000-ND |
Manufacturer | |
Manufacturer Product Number | M7-R6000 |
Description | M710 R6000 PRNTR RIBBON 2IN BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resin Ribbon, Black, 2" x 150' Ribbon For BMP®71, BradyPrinter™ M710 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ribbon | |
Specifications | Resin Ribbon, Black, 2" x 150' | |
For Use With/Related Products | BMP®71, BradyPrinter™ M710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 532,64000 Kč | 1 532,64 Kč |
| Unit Price without VAT: | 1 532,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 854,49440 Kč |











