



M7-125-175-342 | |
|---|---|
DigiKey Part Number | 2267-M7-125-175-342-ND |
Manufacturer | |
Manufacturer Product Number | M7-125-175-342 |
Description | SLEEVE .125DIA WT 1.75" RL/100 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.75" W x 0.24" H (44.5mm x 6.0mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 1.75" W x 0.24" H (44.5mm x 6.0mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 036,60000 Kč | 2 036,60 Kč |
| Unit Price without VAT: | 2 036,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 464,28600 Kč |



