RB751V40,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 128 617
Unit Price: 3,99000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 829
Unit Price: 4,83000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 205
Unit Price: 5,88000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 0
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 288 656
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: 5,46000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 245
Unit Price: 5,46000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 10 542
Unit Price: 6,09000 Kč
Datasheet
Diode 40 V 120mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 120mA Surface Mount SOD-323
PESD15VL1BA,115

RB751V40,115

DigiKey Part Number
1727-6301-2-ND - Tape & Reel (TR)
1727-6301-1-ND - Cut Tape (CT)
1727-6301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB751V40,115
Description
DIODE SCHOTTKY 40V 120MA SOD323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,41500 Kč24,15 Kč
1001,49510 Kč149,51 Kč
5001,08728 Kč543,64 Kč
1 0000,95436 Kč954,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,78505 Kč2 355,15 Kč
6 0000,69941 Kč4 196,46 Kč
9 0000,65570 Kč5 901,30 Kč
15 0000,60651 Kč9 097,65 Kč
21 0000,57735 Kč12 124,35 Kč
30 0000,54898 Kč16 469,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč