Similar
Similar
Similar
Similar

1SS380TE-17 | |
|---|---|
DigiKey Part Number | 1SS380TE-17TR-ND - Tape & Reel (TR) 1SS380TE-17CT-ND - Cut Tape (CT) 1SS380TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS380TE-17 |
Description | DIODE STANDARD 35V 100MA UMD2 |
Customer Reference | |
Detailed Description | Diode 35 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 20 V | |
Capacitance @ Vr, F | 5pF @ 0.5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20885 Kč | 3 626,55 Kč |
| 6 000 | 1,04990 Kč | 6 299,40 Kč |
| 9 000 | 0,99955 Kč | 8 995,95 Kč |
| 15 000 | 0,97193 Kč | 14 578,95 Kč |
| 21 000 | 0,94663 Kč | 19 879,23 Kč |
| 30 000 | 0,90480 Kč | 27 144,00 Kč |
| 75 000 | 0,86996 Kč | 65 247,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |













