
RB751V-40_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-RB751V-40_R1_00001TR-ND - Tape & Reel (TR) 3757-RB751V-40_R1_00001CT-ND - Cut Tape (CT) 3757-RB751V-40_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB751V-40_R1_00001 |
Description | DIODE SCHOTTKY 40V 300MA SOD323 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 300mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 30 V | |
Capacitance @ Vr, F | 3pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 100 | 0,85040 Kč | 85,04 Kč |
| 500 | 0,69840 Kč | 349,20 Kč |
| 1 000 | 0,59088 Kč | 590,88 Kč |
| 2 000 | 0,45450 Kč | 909,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,64443 Kč | 3 222,15 Kč |
| 10 000 | 0,35907 Kč | 3 590,70 Kč |
| 15 000 | 0,35531 Kč | 5 329,65 Kč |
| 25 000 | 0,23355 Kč | 5 838,75 Kč |
| 35 000 | 0,21402 Kč | 7 490,70 Kč |
| 50 000 | 0,19759 Kč | 9 879,50 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











