
1SS380VMFHTE-17 | |
|---|---|
DigiKey Part Number | 1SS380VMFHTE-17TR-ND - Tape & Reel (TR) 1SS380VMFHTE-17CT-ND - Cut Tape (CT) 1SS380VMFHTE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS380VMFHTE-17 |
Description | DIODE STANDARD 80V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS380VMFHTE-17 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 80 V | |
Capacitance @ Vr, F | 5pF @ 500mV, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 500 | 2,31608 Kč | 1 158,04 Kč |
| 1 000 | 2,05549 Kč | 2 055,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72338 Kč | 5 170,14 Kč |
| 6 000 | 1,55578 Kč | 9 334,68 Kč |
| 9 000 | 1,47033 Kč | 13 232,97 Kč |
| 15 000 | 1,37424 Kč | 20 613,60 Kč |
| 21 000 | 1,31730 Kč | 27 663,30 Kč |
| 30 000 | 1,26197 Kč | 37 859,10 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


