Similar
Similar
Similar
Similar
Similar



SZMM3Z3V3T1G | |
|---|---|
DigiKey Part Number | SZMM3Z3V3T1GOSTR-ND - Tape & Reel (TR) SZMM3Z3V3T1GOSCT-ND - Cut Tape (CT) SZMM3Z3V3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z3V3T1G |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z3V3T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 95 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C3V3S-AU_R1_000A1 | Panjit International Inc. | 71 | 3757-BZT52-C3V3S-AU_R1_000A1CT-ND | 2,71000 Kč | Similar |
| BZX384B3V3-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B3V3-HE3-18CT-ND | 4,80000 Kč | Similar |
| CMDZ3L3 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ3L3TRPBFREECT-ND | 0,00000 Kč | Similar |
| CMDZ5226B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5226BBKPBFREE-ND | 0,00000 Kč | Similar |
| CMDZ5226B TR PBFREE | Central Semiconductor Corp | 11 974 | 1514-CMDZ5226BTRPBFREECT-ND | 11,47000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,65000 Kč | 36,50 Kč |
| 100 | 2,27740 Kč | 227,74 Kč |
| 500 | 1,67512 Kč | 837,56 Kč |
| 1 000 | 1,47949 Kč | 1 479,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13892 Kč | 3 416,76 Kč |
| 6 000 | 1,02237 Kč | 6 134,22 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |














