MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX384B3V3-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384B3V3-HE3-18TR-ND - Tape & Reel (TR) 112-BZX384B3V3-HE3-18CT-ND - Cut Tape (CT) 112-BZX384B3V3-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B3V3-HE3-18 |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384B3V3-HE3-18 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B3V3-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B3V3-HE3_A18TR-ND | 1,41872 Kč | MFR Recommended |
| BZT52-C3V3S-AU_R1_000A1 | Panjit International Inc. | 71 | 3757-BZT52-C3V3S-AU_R1_000A1CT-ND | 2,71000 Kč | Similar |
| BZT52C3V3S-7-F | Diodes Incorporated | 423 | BZT52C3V3S-FDICT-ND | 5,21000 Kč | Similar |
| CMDZ5226B TR PBFREE | Central Semiconductor Corp | 11 974 | 1514-CMDZ5226BTRPBFREECT-ND | 11,47000 Kč | Similar |
| MM3Z3V3ST1G | onsemi | 0 | MM3Z3V3ST1GOSCT-ND | 3,55000 Kč | Similar |







