


PZU3.3B2A,115 | |
|---|---|
DigiKey Part Number | 1727-PZU3.3B2A,115TR-ND - Tape & Reel (TR) 1727-PZU3.3B2A,115CT-ND - Cut Tape (CT) 1727-PZU3.3B2A,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.3B2A,115 |
Description | DIODE ZENER 3.3V 320MW SOD323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 320 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZU3.3B2A-QX | Nexperia USA Inc. | 5 690 | 1727-PZU3.3B2A-QXCT-ND | 5,04000 Kč | MFR Recommended |
| MM3Z3V3C | onsemi | 7 019 | MM3Z3V3CCT-ND | 4,62000 Kč | Direct |
| BZX384C3V3-E3-08 | Vishay General Semiconductor - Diodes Division | 275 | BZX384C3V3-E3-08GICT-ND | 8,19000 Kč | Similar |
| BZX384C3V3-E3-18 | Vishay General Semiconductor - Diodes Division | 4 348 | BZX384C3V3-E3-18GICT-ND | 8,19000 Kč | Similar |
| BZX384C3V3-G3-18 | Vishay General Semiconductor - Diodes Division | 9 571 | BZX384C3V3-G3-18GICT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,02000 Kč | 202,00 Kč |
| 500 | 1,47910 Kč | 739,55 Kč |
| 1 000 | 1,30398 Kč | 1 303,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97921 Kč | 2 937,63 Kč |
| 6 000 | 0,87555 Kč | 5 253,30 Kč |
| 9 000 | 0,82263 Kč | 7 403,67 Kč |
| 15 000 | 0,76311 Kč | 11 446,65 Kč |
| 21 000 | 0,72783 Kč | 15 284,43 Kč |
| 30 000 | 0,69352 Kč | 20 805,60 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


