Direct
Upgrade
Similar
Similar
Similar

BZX384C3V3-E3-08 | |
|---|---|
DigiKey Part Number | BZX384C3V3-E3-08GITR-ND - Tape & Reel (TR) BZX384C3V3-E3-08GICT-ND - Cut Tape (CT) BZX384C3V3-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C3V3-E3-08 |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C3V3S-7-F | Diodes Incorporated | 123 | BZT52C3V3S-FDICT-ND | 5,21000 Kč | Direct |
| MM3Z3V3ST1G | onsemi | 0 | MM3Z3V3ST1GOSCT-ND | 3,55000 Kč | Upgrade |
| MM3Z3V3 | Diotec Semiconductor | 4 524 | 4878-MM3Z3V3CT-ND | 3,55000 Kč | Similar |
| MM3Z3V3T1G | onsemi | 8 273 | MM3Z3V3T1GOSCT-ND | 3,34000 Kč | Similar |
| MMSZ5226BS-7-F | Diodes Incorporated | 8 739 | MMSZ5226BS-FDICT-ND | 5,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 4,98400 Kč | 49,84 Kč |
| 100 | 3,13040 Kč | 313,04 Kč |
| 500 | 2,32372 Kč | 1 161,86 Kč |
| 1 000 | 2,06240 Kč | 2 062,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72955 Kč | 5 188,65 Kč |
| 6 000 | 1,56163 Kč | 9 369,78 Kč |
| 9 000 | 1,47601 Kč | 13 284,09 Kč |
| 15 000 | 1,37974 Kč | 20 696,10 Kč |
| 21 000 | 1,32273 Kč | 27 777,33 Kč |
| 30 000 | 1,26728 Kč | 38 018,40 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |







