


MM3Z3V3T1G | |
|---|---|
DigiKey Part Number | MM3Z3V3T1GOSTR-ND - Tape & Reel (TR) MM3Z3V3T1GOSCT-ND - Cut Tape (CT) MM3Z3V3T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z3V3T1G |
Description | DIODE ZENER 3.3V 300MW SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z3V3T1G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B3V3S_R1_00001 | Panjit International Inc. | 28 459 | 3757-BZT52-B3V3S_R1_00001CT-ND | 0,11000 Kč | Similar |
| CZRF52C3V3 | Comchip Technology | 32 825 | 641-1056-1-ND | 0,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,10600 Kč | 21,06 Kč |
| 100 | 1,29510 Kč | 129,51 Kč |
| 500 | 0,93808 Kč | 469,04 Kč |
| 1 000 | 0,82233 Kč | 822,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62421 Kč | 1 872,63 Kč |
| 6 000 | 0,55486 Kč | 3 329,16 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |











