
BLM15AX102SZ1D | |
|---|---|
DigiKey Part Number | 490-16654-2-ND - Tape & Reel (TR) 490-16654-1-ND - Cut Tape (CT) 490-16654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15AX102SZ1D |
Description | FERRITE BEAD 1 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 350mA 490mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15AX102SZ1D Models |
Category | DC Resistance (DCR) (Max) 490mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
Current Rating (Max) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,15500 Kč | 11,55 Kč |
| 25 | 0,99960 Kč | 24,99 Kč |
| 50 | 0,89460 Kč | 44,73 Kč |
| 100 | 0,80420 Kč | 80,42 Kč |
| 250 | 0,69376 Kč | 173,44 Kč |
| 500 | 0,61776 Kč | 308,88 Kč |
| 1 000 | 0,54763 Kč | 547,63 Kč |
| 5 000 | 0,40421 Kč | 2 021,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,33952 Kč | 3 395,20 Kč |
| 20 000 | 0,31497 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










