



AZ1117CR-3.3TRG1 | |
|---|---|
DigiKey Part Number | AZ1117CR-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1117CR-3.3TRG1DICT-ND - Cut Tape (CT) AZ1117CR-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CR-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CR-3.3TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Series | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Thermal Shutdown |
Part Status Active | Operating Temperature -20°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89-3 |
Voltage - Input (Max) 15V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117CR2-3.3TRG1 | Diodes Incorporated | 5 983 | 31-AZ1117CR2-3.3TRG1CT-ND | 4,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 25 | 2,72800 Kč | 68,20 Kč |
| 100 | 2,32750 Kč | 232,75 Kč |
| 250 | 2,13728 Kč | 534,32 Kč |
| 500 | 2,02214 Kč | 1 011,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,92726 Kč | 1 927,26 Kč |
| 2 000 | 1,84916 Kč | 3 698,32 Kč |
| 3 000 | 1,80998 Kč | 5 429,94 Kč |
| 5 000 | 1,76667 Kč | 8 833,35 Kč |
| 7 000 | 1,74132 Kč | 12 189,24 Kč |
| 10 000 | 1,71695 Kč | 17 169,50 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |










