
RB511VM-40TE-17 | |
|---|---|
DigiKey Part Number | 846-RB511VM-40TE-17TR-ND - Tape & Reel (TR) 846-RB511VM-40TE-17CT-ND - Cut Tape (CT) 846-RB511VM-40TE-17DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB511VM-40TE-17 |
Description | DIODE SCHOTTKY 40V 100MA UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 25 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,33900 Kč | 33,39 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 500 | 1,52152 Kč | 760,76 Kč |
| 1 000 | 1,34177 Kč | 1 341,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11268 Kč | 3 338,04 Kč |
| 6 000 | 0,99699 Kč | 5 981,94 Kč |
| 9 000 | 0,93793 Kč | 8 441,37 Kč |
| 15 000 | 0,87154 Kč | 13 073,10 Kč |
| 21 000 | 0,83220 Kč | 17 476,20 Kč |
| 30 000 | 0,79394 Kč | 23 818,20 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

