P-Channel 60 V 2.8A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ2361CEES-T1_GE3

DigiKey Part Number
742-SQ2361CEES-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ2361CEES-T1_GE3CT-ND - Cut Tape (CT)
742-SQ2361CEES-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ2361CEES-T1_GE3
Description
MOSFET P-CH 60V 2.8A SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 2.8A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
170mOhm @ 2.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 760
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,36500 Kč93,65 Kč
1006,01380 Kč601,38 Kč
5004,56286 Kč2 281,43 Kč
1 0004,09440 Kč4 094,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,49890 Kč10 496,70 Kč
6 0003,19884 Kč19 193,04 Kč
9 0003,04590 Kč27 413,10 Kč
15 0002,87404 Kč43 110,60 Kč
21 0002,77229 Kč58 218,09 Kč
30 0002,67338 Kč80 201,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč