


LT3015IDD#TRPBF | |
|---|---|
DigiKey Part Number | LT3015IDD#TRPBFTR-ND - Tape & Reel (TR) LT3015IDD#TRPBFCT-ND - Cut Tape (CT) LT3015IDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3015IDD#TRPBF |
Description | IC REG LINEAR NEG ADJ 1.5A 8-DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IDD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 70 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) -30V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -1.22V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-DFN (3x3) |
Voltage Dropout (Max) 0.5V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,34000 Kč | 203,34 Kč |
| 10 | 158,29300 Kč | 1 582,93 Kč |
| 25 | 147,05640 Kč | 3 676,41 Kč |
| 100 | 134,69940 Kč | 13 469,94 Kč |
| 250 | 132,42240 Kč | 33 105,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 119,25250 Kč | 298 131,25 Kč |
| Unit Price without VAT: | 203,34000 Kč |
|---|---|
| Unit Price with VAT: | 246,04140 Kč |





