



LT6654AHS6-4.096#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6654AHS6-4.096#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6654AHS6-4.096#TRMPBFCT-ND - Cut Tape (CT) 505-LT6654AHS6-4.096#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-4.096#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AHS6-4.096#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 4.596V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 138,27200 Kč | 1 382,72 Kč |
| 25 | 128,28080 Kč | 3 207,02 Kč |
| 100 | 118,22710 Kč | 11 822,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 108,92586 Kč | 54 462,93 Kč |
| 1 000 | 106,33093 Kč | 106 330,93 Kč |
| 1 500 | 105,03129 Kč | 157 546,93 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |












