10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21732DWR

DigiKey Part Number
296-UCC21732DWRTR-ND - Tape & Reel (TR)
296-UCC21732DWRCT-ND - Cut Tape (CT)
296-UCC21732DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21732DWR
Description
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
150V/ns
Propagation Delay tpLH / tpHL (Max)
130ns, 130ns
Pulse Width Distortion (Max)
30ns
Rise / Fall Time (Typ)
28ns, 24ns (Max)
Current - Output High, Low
10A, 10A
Current - Peak Output
10A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 33V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, TUV, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,19000 Kč109,19 Kč
1083,23600 Kč832,36 Kč
2576,75200 Kč1 918,80 Kč
10069,61050 Kč6 961,05 Kč
25066,50320 Kč16 625,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00061,07647 Kč122 152,94 Kč
Manufacturers Standard Package
Unit Price without VAT:109,19000 Kč
Unit Price with VAT:132,11990 Kč