
UCC21732QDWRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21732QDWRQ1TR-ND - Tape & Reel (TR) 296-UCC21732QDWRQ1CT-ND - Cut Tape (CT) 296-UCC21732QDWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21732QDWRQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21732QDWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 28ns, 24ns (Max) | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 10 | 117,73600 Kč | 1 177,36 Kč |
| 25 | 108,98800 Kč | 2 724,70 Kč |
| 100 | 99,38140 Kč | 9 938,14 Kč |
| 250 | 96,44464 Kč | 24 111,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 87,89805 Kč | 175 796,10 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |


