PSMN2R2-40BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 783
Unit Price: 90,29000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 4 978
Unit Price: 63,41000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 611
Unit Price: 80,84000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 559
Unit Price: 73,07000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 665
Unit Price: 68,87000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 166
Unit Price: 76,43000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 977
Unit Price: 80,42000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 71,73967 Kč
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 153,29000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 50,21934 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 46,95678 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 296
Unit Price: 103,94000 Kč
Datasheet
N-Channel 40 V 100A (Tc) 306W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R2-40BS,118

DigiKey Part Number
1727-7118-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN2R2-40BS,118
Description
MOSFET N-CH 40V 100A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 306W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
130 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
8423 pF @ 20 V
FET Type
Power Dissipation (Max)
306W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.2mOhm @ 25A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB8441onsemi783FDB8441CT-ND90,29000 KčSimilar
IPB100N04S4H2ATMA1Infineon Technologies4 978IPB100N04S4H2ATMA1CT-ND63,41000 KčSimilar
IPB120N04S401ATMA1Infineon Technologies1 611IPB120N04S401ATMA1CT-ND80,84000 KčSimilar
IPB120N04S402ATMA1Infineon Technologies559IPB120N04S402ATMA1CT-ND73,07000 KčSimilar
IPB90N04S402ATMA1Infineon Technologies665448-IPB90N04S402ATMA1CT-ND68,87000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes