
IPB100N04S4H2ATMA1 | |
|---|---|
DigiKey Part Number | IPB100N04S4H2ATMA1TR-ND - Tape & Reel (TR) IPB100N04S4H2ATMA1CT-ND - Cut Tape (CT) IPB100N04S4H2ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB100N04S4H2ATMA1 |
Description | MOSFET N-CH 40V 100A TO263-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 115W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPB100N04S4H2ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 7180 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 115W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3-2 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 70µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 41,00900 Kč | 410,09 Kč |
| 100 | 28,23810 Kč | 2 823,81 Kč |
| 500 | 22,77864 Kč | 11 389,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,02383 Kč | 21 023,83 Kč |
| 2 000 | 19,54830 Kč | 39 096,60 Kč |
| 3 000 | 18,79699 Kč | 56 390,97 Kč |
| 5 000 | 17,95308 Kč | 89 765,40 Kč |
| 7 000 | 17,69082 Kč | 123 835,74 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |



