


IPB120N04S402ATMA1 | |
|---|---|
DigiKey Part Number | IPB120N04S402ATMA1TR-ND - Tape & Reel (TR) IPB120N04S402ATMA1CT-ND - Cut Tape (CT) IPB120N04S402ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB120N04S402ATMA1 |
Description | MOSFET N-CH 40V 120A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 158W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB120N04S402ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 134 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10740 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 158W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 110µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFS7434TRLPBF | Infineon Technologies | 6 250 | IRFS7434TRLPBFCT-ND | 69,29000 Kč | Similar |
| CSD18510KTTT | Texas Instruments | 298 | 296-45229-1-ND | 95,75000 Kč | Similar |
| FDB9406-F085 | onsemi | 377 | FDB9406-F085CT-ND | 89,45000 Kč | Similar |
| SUM40010EL-GE3 | Vishay Siliconix | 7 094 | SUM40010EL-GE3CT-ND | 87,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 47,60200 Kč | 476,02 Kč |
| 100 | 33,05090 Kč | 3 305,09 Kč |
| 500 | 26,83418 Kč | 13 417,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,83685 Kč | 24 836,85 Kč |
| 2 000 | 23,15796 Kč | 46 315,92 Kč |
| 3 000 | 22,30289 Kč | 66 908,67 Kč |
| 5 000 | 21,50195 Kč | 107 509,75 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |








