Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NP109N04PUG-E1-AY | |
|---|---|
DigiKey Part Number | NP109N04PUG-E1-AY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP109N04PUG-E1-AY |
Description | MOSFET N-CH 40V 110A TO263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 110A (Tc) 1.8W (Ta), 220W (Tc) Surface Mount TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | NP109N04PUG-E1-AY Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 270 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 15750 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.8W (Ta), 220W (Tc) |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 55A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRF2804STRL | Infineon Technologies | 0 | 448-AUIRF2804STRLCT-ND | 0,00000 Kč | Similar |
| AUIRFS3004TRL | Infineon Technologies | 0 | 448-AUIRFS3004TRLTR-ND | 78,22516 Kč | Similar |
| BUK661R9-40C,118 | Nexperia USA Inc. | 1 125 | 1727-5518-1-ND | 101,42000 Kč | Similar |
| BUK962R6-40E,118 | Nexperia USA Inc. | 0 | 1727-1095-2-ND | 25,31046 Kč | Similar |
| FDB8441 | onsemi | 783 | FDB8441CT-ND | 90,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 50,21934 Kč | 40 175,47 Kč |
| Unit Price without VAT: | 50,21934 Kč |
|---|---|
| Unit Price with VAT: | 60,76540 Kč |









