Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BUK962R6-40E,118 | |
|---|---|
DigiKey Part Number | 1727-1095-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK962R6-40E,118 |
Description | MOSFET N-CH 40V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 263W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 80.6 nC @ 32 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10285 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 263W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D2PAK |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 25A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDB8441 | onsemi | 783 | FDB8441CT-ND | 90,29000 Kč | Similar |
| IPB100N04S4H2ATMA1 | Infineon Technologies | 4 978 | IPB100N04S4H2ATMA1CT-ND | 63,41000 Kč | Similar |
| IPB120N04S401ATMA1 | Infineon Technologies | 1 611 | IPB120N04S401ATMA1CT-ND | 80,84000 Kč | Similar |
| IPB120N04S402ATMA1 | Infineon Technologies | 559 | IPB120N04S402ATMA1CT-ND | 73,07000 Kč | Similar |
| IPB90N04S402ATMA1 | Infineon Technologies | 665 | 448-IPB90N04S402ATMA1CT-ND | 68,87000 Kč | Similar |







