N-Channel 40 V 100A (Tc) 1.8W (Ta), 176W (Tc) Surface Mount TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP100N04PUK-E1-AY

DigiKey Part Number
559-NP100N04PUK-E1-AYTR-ND - Tape & Reel (TR)
559-NP100N04PUK-E1-AYCT-ND - Cut Tape (CT)
559-NP100N04PUK-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP100N04PUK-E1-AY
Description
MOSFET N-CH 40V 100A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 1.8W (Ta), 176W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±20V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
7050 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
1.8W (Ta), 176W (Tc)
Part Status
Active
Operating Temperature
175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-263
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
2.3mOhm @ 50A, 10V
Base Product Number
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80030,79776 Kč24 638,21 Kč
1 60029,08223 Kč46 531,57 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč