
BUK962R6-40E,118 | |
|---|---|
DigiKey Part Number | 2156-BUK962R6-40E,118-ND |
Manufacturer | |
Manufacturer Product Number | BUK962R6-40E,118 |
Description | MOSFET N-CH 40V 100A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 263W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80.6 nC @ 32 V |
Series | Vgs (Max) ±10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 10285 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 263W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Supplier Device Package D2PAK |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 25A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 66,98362 Kč | 6 296,46 Kč |
| Unit Price without VAT: | 66,98362 Kč |
|---|---|
| Unit Price with VAT: | 81,05018 Kč |

