


IXTA300N04T2-7 | |
|---|---|
DigiKey Part Number | 238-IXTA300N04T2-7-ND |
Manufacturer | |
Manufacturer Product Number | IXTA300N04T2-7 |
Description | MOSFET N-CH 40V 300A TO263-7 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 300A (Tc) 480W (Tc) Surface Mount TO-263-7 (IXTA) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 145 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 10700 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 480W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263-7 (IXTA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.5mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 50 | 81,91320 Kč | 4 095,66 Kč |
| 100 | 75,03430 Kč | 7 503,43 Kč |
| 500 | 62,99064 Kč | 31 495,32 Kč |
| 1 000 | 59,12533 Kč | 59 125,33 Kč |
| 2 000 | 58,23008 Kč | 116 460,16 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |

