
PMXB120EPEZ | |
---|---|
DigiKey Part Number | 1727-PMXB120EPEZTR-ND - Tape & Reel (TR) 1727-PMXB120EPEZCT-ND - Cut Tape (CT) 1727-PMXB120EPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMXB120EPEZ |
Description | MOSFET P-CH 30V 2.4A DFN1010D-3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 2.4A (Ta) 400mW (Ta), 8.3W (Tc) Surface Mount DFN1010D-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMXB120EPEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 309 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 8.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1010D-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
10 | 8,22800 Kč | 82,28 Kč |
50 | 5,95740 Kč | 297,87 Kč |
100 | 5,22000 Kč | 522,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 2,57596 Kč | 12 879,80 Kč |
10 000 | 2,35196 Kč | 23 519,60 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |