PMV27UPEAR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 49 160
Unit Price: 0,75000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 15 780
Unit Price: 0,28000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 61 435
Unit Price: 1,09000 Kč
Datasheet
P-Channel 20 V 4.5A (Ta) 490mW (Ta), 4.15W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMV27UPEAR

DigiKey Part Number
1727-2529-2-ND - Tape & Reel (TR)
1727-2529-1-ND - Cut Tape (CT)
1727-2529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMV27UPEAR
Description
MOSFET P-CH 20V 4.5A TO236AB
Customer Reference
Detailed Description
P-Channel 20 V 4.5A (Ta) 490mW (Ta), 4.15W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMV27UPEAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
32mOhm @ 4.5A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
22.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1820 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
490mW (Ta), 4.15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,81900 Kč88,19 Kč
1005,64640 Kč564,64 Kč
5004,27478 Kč2 137,39 Kč
1 0003,83172 Kč3 831,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,56077 Kč10 682,31 Kč
6 0003,25637 Kč19 538,22 Kč
9 0003,10126 Kč27 911,34 Kč
15 0002,92695 Kč43 904,25 Kč
21 0002,82373 Kč59 298,33 Kč
30 0002,72341 Kč81 702,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč