DMP2035UQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 22,73000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 33,58000 Kč
Datasheet
P-Channel 20 V 4.9A (Ta) 810mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP2035UQ-7

DigiKey Part Number
31-DMP2035UQ-7TR-ND - Tape & Reel (TR)
31-DMP2035UQ-7CT-ND - Cut Tape (CT)
31-DMP2035UQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP2035UQ-7
Description
MOSFET BVDSS: 8V~24V SOT23 T&R 3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.9A (Ta) 810mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15.4 nC @ 4.5 V
Mfr
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1610 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
810mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Supplier Device Package
SOT-23-3
Rds On (Max) @ Id, Vgs
35mOhm @ 4A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTR3A30PZT1Gonsemi0NTR3A30PZT1GOSCT-ND22,73000 KčSimilar
SI2323DS-T1-E3Vishay Siliconix0SI2323DS-T1-E3CT-ND33,58000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,27000 Kč16,27 Kč
1010,03100 Kč100,31 Kč
1006,46100 Kč646,10 Kč
5004,91564 Kč2 457,82 Kč
1 0004,41719 Kč4 417,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,78347 Kč11 350,41 Kč
6 0003,46413 Kč20 784,78 Kč
9 0003,30145 Kč29 713,05 Kč
15 0003,11862 Kč46 779,30 Kč
21 0003,01036 Kč63 217,56 Kč
30 0002,90513 Kč87 153,90 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27000 Kč
Unit Price with VAT:19,68670 Kč