
PJA3415AE-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJA3415AE-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3415AE-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3415AE-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3415AE-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 907 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.25W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package SOT-23 |
Rds On (Max) @ Id, Vgs 52mOhm @ 4.3A, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,23400 Kč | 42,34 Kč |
| 100 | 2,65070 Kč | 265,07 Kč |
| 500 | 1,95708 Kč | 978,54 Kč |
| 1 000 | 1,73288 Kč | 1 732,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,44702 Kč | 4 341,06 Kč |
| 6 000 | 1,30270 Kč | 7 816,20 Kč |
| 9 000 | 1,22911 Kč | 11 061,99 Kč |
| 15 000 | 1,14634 Kč | 17 195,10 Kč |
| 21 000 | 1,09731 Kč | 23 043,51 Kč |
| 30 000 | 1,04964 Kč | 31 489,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |

