

PMH600UNEH | |
|---|---|
DigiKey Part Number | 1727-PMH600UNEHTR-ND - Tape & Reel (TR) 1727-PMH600UNEHCT-ND - Cut Tape (CT) 1727-PMH600UNEHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMH600UNEH |
Description | MOSFET N-CH 20V 800MA DFN0606-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 800mA (Ta) 370mW (Ta), 2.2W (Tc) Surface Mount DFN0606-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMH600UNEH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.31 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.3 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta), 2.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN0606-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,58300 Kč | 15,83 Kč |
| 50 | 1,24980 Kč | 62,49 Kč |
| 100 | 1,14980 Kč | 114,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80843 Kč | 8 084,30 Kč |
| 20 000 | 0,78566 Kč | 15 713,20 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |







