
NTNS3193NZT5G | |
|---|---|
DigiKey Part Number | NTNS3193NZT5GOSTR-ND - Tape & Reel (TR) NTNS3193NZT5GOSCT-ND - Cut Tape (CT) NTNS3193NZT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTNS3193NZT5G |
Description | MOSFET N-CH 20V 224MA 3XLLGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 224mA (Ta) 120mW (Ta) Surface Mount 3-XLLGA (0.62x0.62) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.7 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 15.8 pF @ 15 V |
FET Type | Power Dissipation (Max) 120mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 3-XLLGA (0.62x0.62) |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 100mA, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 10 | 6,63200 Kč | 66,32 Kč |
| 100 | 4,20660 Kč | 420,66 Kč |
| 500 | 3,15252 Kč | 1 576,26 Kč |
| 1 000 | 2,81195 Kč | 2 811,95 Kč |
| 2 000 | 2,52498 Kč | 5 049,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,94381 Kč | 15 550,48 Kč |
| 16 000 | 1,78389 Kč | 28 542,24 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |











