N-Channel 20 V 224mA (Ta) 120mW (Ta) Surface Mount 3-XLLGA (0.62x0.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTNS3193NZT5G

DigiKey Part Number
NTNS3193NZT5GOSTR-ND - Tape & Reel (TR)
NTNS3193NZT5GOSCT-ND - Cut Tape (CT)
NTNS3193NZT5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTNS3193NZT5G
Description
MOSFET N-CH 20V 224MA 3XLLGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 224mA (Ta) 120mW (Ta) Surface Mount 3-XLLGA (0.62x0.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
15.8 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
120mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-XLLGA (0.62x0.62)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63 734
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,67700 Kč66,77 Kč
1004,23530 Kč423,53 Kč
5003,17406 Kč1 587,03 Kč
1 0002,83116 Kč2 831,16 Kč
2 0002,54223 Kč5 084,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,95709 Kč15 656,72 Kč
16 0001,79608 Kč28 737,28 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč