
ANT2012LL13R2400A | |
|---|---|
DigiKey Part Number | 311-1534-2-ND - Tape & Reel (TR) 311-1534-1-ND - Cut Tape (CT) 311-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT2012LL13R2400A |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.408GHz ~ 2.492GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -22dB | |
Gain | 2.72dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,80520 Kč | 70,13 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 250 | 2,20312 Kč | 550,78 Kč |
| 500 | 2,08552 Kč | 1 042,76 Kč |
| 1 000 | 1,98830 Kč | 1 988,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,84273 Kč | 7 370,92 Kč |
| 8 000 | 1,78858 Kč | 14 308,64 Kč |
| 12 000 | 1,76149 Kč | 21 137,88 Kč |
| 20 000 | 1,73145 Kč | 34 629,00 Kč |
| 28 000 | 1,71390 Kč | 47 989,20 Kč |
| 40 000 | 1,69702 Kč | 67 880,80 Kč |
| 100 000 | 1,66067 Kč | 166 067,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |











