


SRCW004 | |
|---|---|
DigiKey Part Number | 627-1064-2-ND - Tape & Reel (TR) 627-1064-1-ND - Cut Tape (CT) 627-1064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRCW004 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SRCW004 Models |
Category | Antenna Type Chip |
Manufacturer Antenova | Number of Bands 1 |
Series | VSWR 1.6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -10dB |
Part Status Active | Gain 2.5dBi |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 0.020" (0.50mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 11,59080 Kč | 289,77 Kč |
| 100 | 10,17140 Kč | 1 017,14 Kč |
| 250 | 9,49528 Kč | 2 373,82 Kč |
| 500 | 9,08794 Kč | 4 543,97 Kč |
| 1 000 | 8,75260 Kč | 8 752,60 Kč |
| 2 500 | 8,67427 Kč | 21 685,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 8,00941 Kč | 80 094,10 Kč |
| 20 000 | 7,86491 Kč | 157 298,20 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











