
H2U34W1H1Z0400 | |
|---|---|
DigiKey Part Number | 2047-H2U34W1H1Z0400TR-ND - Tape & Reel (TR) 2047-H2U34W1H1Z0400CT-ND - Cut Tape (CT) 2047-H2U34W1H1Z0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H2U34W1H1Z0400 |
Description | WIFI/BT 2400-2500MHZ TELA CERAMI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H2U34W1H1Z0400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Unictron Technologies Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | 802.11b/g/n, Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 25 | 6,33280 Kč | 158,32 Kč |
| 100 | 5,49310 Kč | 549,31 Kč |
| 250 | 5,09244 Kč | 1 273,11 Kč |
| 500 | 4,85138 Kč | 2 425,69 Kč |
| 1 000 | 4,65295 Kč | 4 652,95 Kč |
| 2 500 | 4,49777 Kč | 11 244,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,31702 Kč | 21 585,10 Kč |
| 10 000 | 4,21304 Kč | 42 130,40 Kč |
| 15 000 | 4,16096 Kč | 62 414,40 Kč |
| 25 000 | 4,10329 Kč | 102 582,25 Kč |
| 35 000 | 4,06957 Kč | 142 434,95 Kč |
| 50 000 | 4,03715 Kč | 201 857,50 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |












