N-Channel 20 V 550mA (Ta) 530mW (Ta) Surface Mount X2-DFN0606-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2991UFZ-7B

DigiKey Part Number
31-DMN2991UFZ-7BTR-ND - Tape & Reel (TR)
31-DMN2991UFZ-7BCT-ND - Cut Tape (CT)
31-DMN2991UFZ-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2991UFZ-7B
Description
MOSFET N-CH 20V 550MA 3DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 550mA (Ta) 530mW (Ta) Surface Mount X2-DFN0606-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
990mOhm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
21.5 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
530mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN0606-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 800
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,64100 Kč46,41 Kč
1002,91030 Kč291,03 Kč
5002,15566 Kč1 077,83 Kč
1 0001,91103 Kč1 911,03 Kč
2 0001,70483 Kč3 409,66 Kč
5 0001,48116 Kč7 405,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,34268 Kč13 426,80 Kč
20 0001,22615 Kč24 523,00 Kč
30 0001,16677 Kč35 003,10 Kč
50 0001,10003 Kč55 001,50 Kč
70 0001,06051 Kč74 235,70 Kč
100 0001,02210 Kč102 210,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč