PMEG6002EB,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 5,68000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 7,58000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,46091 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 19 742
Unit Price: 9,68000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 3,79000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,21000 Kč
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG6002EB,115

DigiKey Part Number
1727-5843-2-ND - Tape & Reel (TR)
1727-5843-1-ND - Cut Tape (CT)
1727-5843-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6002EB,115
Description
DIODE SCHOTTKY 60V 200MA SOD523
Customer Reference
Detailed Description
Diode 60 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,68000 Kč5,68 Kč
103,45200 Kč34,52 Kč
1002,15340 Kč215,34 Kč
5001,58422 Kč792,11 Kč
1 0001,39940 Kč1 399,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,16399 Kč3 491,97 Kč
6 0001,04503 Kč6 270,18 Kč
9 0000,98437 Kč8 859,33 Kč
15 0000,91615 Kč13 742,25 Kč
21 0000,87572 Kč18 390,12 Kč
30 0000,83641 Kč25 092,30 Kč
75 0000,75010 Kč56 257,50 Kč
150 0000,69677 Kč104 515,50 Kč
300 0000,66834 Kč200 502,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,68000 Kč
Unit Price with VAT:6,87280 Kč