Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RB521SM-60T2R | |
|---|---|
DigiKey Part Number | RB521SM-60T2RTR-ND - Tape & Reel (TR) RB521SM-60T2RCT-ND - Cut Tape (CT) RB521SM-60T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521SM-60T2R |
Description | DIODE SCHOTTKY 60V 200MA EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,61000 Kč | 26,10 Kč |
| 100 | 1,62090 Kč | 162,09 Kč |
| 500 | 1,18258 Kč | 591,29 Kč |
| 1 000 | 1,04029 Kč | 1 040,29 Kč |
| 2 000 | 0,92031 Kč | 1 840,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,52625 Kč | 4 210,00 Kč |
| 16 000 | 0,48348 Kč | 7 735,68 Kč |
| 24 000 | 0,45258 Kč | 10 861,92 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |













