
EB3250YA12-10.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB3250YA12-10.000MTR-ND - Tape & Reel (TR) 2773-EB3250YA12-10.000MCT-ND - Cut Tape (CT) 2773-EB3250YA12-10.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EB3250YA12-10.000M TR |
Description | CRYSTAL 10.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 18,31400 Kč | 183,14 Kč |
| 25 | 17,32000 Kč | 433,00 Kč |
| 50 | 16,60420 Kč | 830,21 Kč |
| 100 | 15,91800 Kč | 1 591,80 Kč |
| 250 | 15,05412 Kč | 3 763,53 Kč |
| 500 | 14,43104 Kč | 7 215,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,75937 Kč | 11 759,37 Kč |
| 2 000 | 11,27333 Kč | 22 546,66 Kč |
| 3 000 | 10,99848 Kč | 32 995,44 Kč |
| 5 000 | 10,66191 Kč | 53 309,55 Kč |
| 7 000 | 10,52500 Kč | 73 675,00 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |







