
CMOD6263 TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMOD6263TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOD6263TRPBFREECT-ND - Cut Tape (CT) 1514-CMOD6263TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOD6263 TR PBFREE |
Description | DIODE SCHOTTKY 70V 15MA SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 15mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,58000 Kč | 9,58 Kč |
10 | 7,79000 Kč | 77,90 Kč |
100 | 6,08440 Kč | 608,44 Kč |
500 | 4,63050 Kč | 2 315,25 Kč |
1 000 | 4,16163 Kč | 4 161,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,07159 Kč | 9 214,77 Kč |
6 000 | 2,91620 Kč | 17 497,20 Kč |
9 000 | 2,89683 Kč | 26 071,47 Kč |
15 000 | 2,86200 Kč | 42 930,00 Kč |
21 000 | 2,83829 Kč | 59 604,09 Kč |
30 000 | 2,73932 Kč | 82 179,60 Kč |
75 000 | 2,70269 Kč | 202 701,75 Kč |
Unit Price without VAT: | 9,58000 Kč |
---|---|
Unit Price with VAT: | 11,59180 Kč |