Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG4010ET,215 | |
|---|---|
DigiKey Part Number | 1727-3847-2-ND - Tape & Reel (TR) 1727-3847-1-ND - Cut Tape (CT) 1727-3847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010ET,215 |
Description | DIODE SCHOTTKY 40V 1A TO236AB |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010ET,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 100 | 2,91870 Kč | 291,87 Kč |
| 500 | 2,16154 Kč | 1 080,77 Kč |
| 1 000 | 1,91607 Kč | 1 916,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,60355 Kč | 4 810,65 Kč |
| 6 000 | 1,44578 Kč | 8 674,68 Kč |
| 9 000 | 1,36534 Kč | 12 288,06 Kč |
| 15 000 | 1,27489 Kč | 19 123,35 Kč |
| 21 000 | 1,22129 Kč | 25 647,09 Kč |
| 30 000 | 1,16920 Kč | 35 076,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |








