Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

PMEG4005CEJX | |
|---|---|
DigiKey Part Number | 1727-8169-2-ND - Tape & Reel (TR) 1727-8169-1-ND - Cut Tape (CT) 1727-8169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005CEJX |
Description | DIODE SCHOTTKY 40V 500MA SOD323F |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 24pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 4,35700 Kč | 43,57 Kč |
| 100 | 2,72810 Kč | 272,81 Kč |
| 500 | 2,01954 Kč | 1 009,77 Kč |
| 1 000 | 1,79051 Kč | 1 790,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,49862 Kč | 4 495,86 Kč |
| 6 000 | 1,35134 Kč | 8 108,04 Kč |
| 9 000 | 1,27626 Kč | 11 486,34 Kč |
| 15 000 | 1,19181 Kč | 17 877,15 Kč |
| 21 000 | 1,14178 Kč | 23 977,38 Kč |
| 30 000 | 1,09314 Kč | 32 794,20 Kč |
| 75 000 | 0,98637 Kč | 73 977,75 Kč |
| 150 000 | 0,92094 Kč | 138 141,00 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |









