Direct
Similar

PMEG6020AELR-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6020AELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG6020AELR-QXCT-ND - Cut Tape (CT) 1727-PMEG6020AELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020AELR-QX |
Description | DIODE SCHOTTKY 60V 2A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 9 ns | |
Current - Reverse Leakage @ Vr | 700 nA @ 60 V | |
Capacitance @ Vr, F | 220pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,42000 Kč | 64,20 Kč |
| 100 | 4,06900 Kč | 406,90 Kč |
| 500 | 3,05268 Kč | 1 526,34 Kč |
| 1 000 | 2,72408 Kč | 2 724,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,30589 Kč | 6 917,67 Kč |
| 6 000 | 2,09507 Kč | 12 570,42 Kč |
| 9 000 | 1,98759 Kč | 17 888,31 Kč |
| 15 000 | 1,86678 Kč | 28 001,70 Kč |
| 21 000 | 1,79524 Kč | 37 700,04 Kč |
| 30 000 | 1,72569 Kč | 51 770,70 Kč |
| 75 000 | 1,57875 Kč | 118 406,25 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |





