
PMEG4005CEJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4005CEJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG4005CEJ-QXCT-ND - Cut Tape (CT) 1727-PMEG4005CEJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005CEJ-QX |
Description | DIODE SCHOTTKY 40V 500MA SOD323F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 40 V | |
Capacitance @ Vr, F | 24pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 100 | 3,04260 Kč | 304,26 Kč |
| 500 | 2,25560 Kč | 1 127,80 Kč |
| 1 000 | 2,00090 Kč | 2 000,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67641 Kč | 5 029,23 Kč |
| 6 000 | 1,51263 Kč | 9 075,78 Kč |
| 9 000 | 1,42912 Kč | 12 862,08 Kč |
| 15 000 | 1,33525 Kč | 20 028,75 Kč |
| 21 000 | 1,27963 Kč | 26 872,23 Kč |
| 30 000 | 1,22555 Kč | 36 766,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




